
Adjustable positive linear voltage regulator IC, capable of delivering up to 1A output current. Features a 500mV dropout voltage and a 1% accuracy. Operates with an input voltage range from 2.3V to 6V, providing an adjustable output voltage between 1V and 5V. Packaged in a TO-252 surface-mount case, this component offers a maximum supply current of 550µA and a quiescent current of 350µA.
Rohm BD7820FP-E2 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 500mV |
| Height | 7mm |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1V |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 758mV |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7820FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
