Rohm BD7830NUV-TR technical specifications.
| Package/Case | VSON |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.25mW |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Power | 420mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7830NUV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.