
The BD7844AEFV-E2 is a 16-channel driver from Rohm, packaged in a RoHS compliant HTSSOP-28. It operates at a maximum temperature of 85°C and a minimum of -40°C, with a maximum power dissipation of 1.45W. The device is designed for surface mount applications and is lead free.
Rohm BD7844AEFV-E2 technical specifications.
| Package/Case | VSSOP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7844AEFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.