The BD7851FP-E1 is a 25-pin HSSOP SIPO-based peripheral driver IC from Rohm. It operates within a temperature range of -30°C to 85°C and has a supply voltage of 4.5 to 5.5V. This device features a pin count of 25 and is designed for interface applications. The BD7851FP-E1 is packaged in a 25-pin HSSOP package, suitable for surface mount applications.
Rohm BD7851FP-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G25 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD7851FP-E1 to view detailed technical specifications.
No datasheet is available for this part.