The BD80GA3WNUX-TR is a linear voltage regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package and has a width of 2mm and a length of 3mm. It has a single function and a single output with a maximum output current of 0.3A. The input voltage range is from 4.5V to 14V, and the output voltage range is from 7.92V to 8.08V. The voltage tolerance is up to 1% and the dropout voltage is 0.6V. The device is suitable for use in a temperature range of -25 to 150 degrees Celsius.
Rohm BD80GA3WNUX-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 7.92 |
| Output Voltage1-Max | 8.08 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 8 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD80GA3WNUX-TR to view detailed technical specifications.
No datasheet is available for this part.