The BD80GA5MEFJ-ME2 is an 8-pin VSOP linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 105°C and has a maximum junction temperature of 150°C. The device is compliant with AEC-Q100 and features a fixed output voltage with a dropout voltage of 0.6V. The regulator has a maximum line regulation of 0.05% and a maximum load regulation of 0.075%.
Rohm BD80GA5MEFJ-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.9 |
| Output Voltage1-Min | 7.76 |
| Output Voltage1-Max | 8.24 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 8 |
| Input Voltage Absolute-Max | 15 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD80GA5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.