The BD8105FV is a 20-pin industrial LED display driver IC from Rohm, designed to operate within a temperature range of -40°C to 105°C. It features a single function and is available in an SSOP20 package. The device can handle supply voltages between 4.5V and 5.5V, with a nominal voltage of 5V. The BD8105FV has a maximum frequency of 1Hz.
Rohm BD8105FV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8105FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.