Rohm BD8105FV-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Frequency | 1MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Current | 50mA |
| Output Current per Channel | 20mA |
| Output Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.187W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8105FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
