The BD8112EFV-M is a 24-pin industrial LED display driver from Rohm, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 5V and 30V, respectively. The device features a maximum frequency of 0.6MHz and is packaged in a 5.6mm wide, 7.8mm long HVSSOP-24 package.
Rohm BD8112EFV-M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 30 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8112EFV-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.