The BD8143MUV from Rohm is a specialized IC with a quad terminal position and industrial temperature grade. It operates over a temperature range of -40 to 105 degrees Celsius and has a maximum supply voltage of 18 volts. The device has 32 pins and a JEDEC package code of S-XQCC-N32. It is designed to handle a maximum supply current of 12 milliamps.
Rohm BD8143MUV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8143MUV to view detailed technical specifications.
No datasheet is available for this part.