Rohm BD8153EFV-E2 technical specifications.
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7W |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD8153EFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8153EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
