Rohm BD8157EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Max Frequency | 1.32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD8157EFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8157EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
