
Surface mountable DC/DC controller and regulator with a maximum output current of 1.4A. Features a current-mode switching regulator topology, supporting Boost and SEPIC configurations. Operates with an input voltage range of 2.1V to 5.5V and offers an adjustable output voltage up to 15V. The device boasts a maximum switching frequency of 1.2MHz and operates across a temperature range of -40°C to 125°C. Packaged in an MSOP-8 case, it is RoHS compliant.
Rohm BD8158FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8158FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
