Rohm BD8160AEFV-E2 technical specifications.
| Max Frequency | 750kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD8160AEFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8160AEFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
