
The BD8163EFV-E2 is a 24-pin automotive power management IC from Rohm, designed to operate within a temperature range of -40°C to 125°C. It features a single function and a dual terminal position, with a pin count of 24. The device is packaged in a 24-pin HVSSOP, TSSOP24, or.3 package type. It can handle supply voltages between 2.1V and 6V, with a nominal voltage of 5V. This IC is suitable for use in automotive applications.
Rohm BD8163EFV-E2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8163EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.