The BD82007FVJ-MGE2 is an industrial-grade buffer/inverter driver IC from Rohm, featuring a temperature grade of industrial and a screening level of AEC-Q100. This 8-pin TSSOP IC operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7 to 5.5V. With a number of functions equal to one, this IC is designed for use in various applications, including those requiring a buffer or inverter peripheral driver.
Rohm BD82007FVJ-MGE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD82007FVJ-MGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.