The BD8201FM is an industrial-grade CD motor driver IC from Rohm, designed for use with 5V supplies. It features 4 channels and operates over a temperature range of -40°C to 85°C. The device is packaged in a 28-pin HSSOP package, measuring 7.5mm in width and 18.5mm in length. It is suitable for use in industrial applications where high reliability and performance are required.
Rohm BD8201FM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8201FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.