The BD82065FVJ is an industrial-grade buffer driver IC from Rohm, featuring a 5V supply voltage and a TSSOP-8 package. It operates within a temperature range of -40°C to 85°C and has a pin count of 8. This device is designed for use in buffer or inverter based peripheral driver applications and is suitable for use in industrial environments.
Rohm BD82065FVJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD82065FVJ to view detailed technical specifications.
No datasheet is available for this part.