
The BD82065FVJ-E2 is a high side driver from Rohm, featuring fault protection against over temperature and reverse current. It operates between -40°C and 85°C, with a maximum output current of 1.5A and a maximum power dissipation of 580mW. The device is designed for surface mount applications and is available in a TSSOP8 package. It is RoHS compliant and lead free.
Rohm BD82065FVJ-E2 technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 110MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD82065FVJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
