The BD8229EFV-E2 is an industrial motor driver IC with 24 terminals, operating within a temperature range of -40°C to 85°C. It has a single function and a JEDEC package code of R-PDSO-G24. The IC is available in a 5.6x7.8mm HVSSOP package, suitable for surface-mount applications. It can operate with a supply voltage between 4.5V and 14V, with a nominal voltage of 8V.
Rohm BD8229EFV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8229EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.