
Dual switching controller for power management, featuring a VQFN package. Operates with input voltages from 2.7V to 14V and supports adjustable output voltages from 1.8V to 12V. This buck-boost topology controller offers a maximum duty cycle of 90% and a switching frequency up to 1MHz. Designed for surface mounting with copper and tin contact plating, it is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Rohm BD8303MUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD8303MUV-E2 technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20uA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8303MUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
