Surface mountable, lead-free DC/DC boost switching regulator with a voltage-mode control. Features a maximum switching frequency of 1300kHz and a single positive adjustable output. Operates with an input voltage range of 3.5V to 11V, delivering a maximum output current of 600mA and an adjustable output voltage up to 11V. Packaged in a VSON-10 (3x3mm) with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BD8311NUV-E2 technical specifications.
| Package/Case | VSON |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 4V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8311NUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.