The BD8313HFN is an 8-pin HSON DC/DC controller from Rohm, designed for applications requiring a wide input voltage range of 3.5V to 14V. It operates within a temperature range of -25C to 85C, making it suitable for various environments. The device features a single function and is packaged in a 2.90 X 3 MM, ROHS compliant HSON-8 package. This DC/DC controller is part of the power management ICs category, specifically designed for DC/DC controllers and regulators.
Rohm BD8313HFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8313HFN to view detailed technical specifications.
No datasheet is available for this part.