
Surface mountable DC/DC switching regulator, voltage-mode control, featuring a maximum output current of 1.5A and an adjustable output voltage up to 12V. Operates with a minimum input voltage of 3.5V and a maximum input voltage of 14V, with a maximum switching frequency of 1MHz. This HSON-8 packaged component offers a single positive output and includes synchronous rectification. RoHS compliant with copper and tin contact plating, it is supplied in tape and reel packaging.
Rohm BD8313HFN-TR technical specifications.
| Package/Case | HSON |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8313HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.