Rohm BD8381EFV-ME2 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8381EFV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.