Rohm BD8606FV-E2 technical specifications.
| Package/Case | SSOP |
| Frequency | 600kHz |
| Max Input Voltage | 8V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8606FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
