Rohm BD8621EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Frequency | 550kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8621EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
