
The BD8624EFV-E2 is a DC/DC controller from Rohm, operating at a frequency of 500kHz. It can handle a maximum input voltage of 8V and a minimum input voltage of 6.5V. The device is designed to operate within a temperature range of -45°C to 85°C. It features a positive output configuration and can supply a maximum output current of 2A. The BD8624EFV-E2 is available in a surface-mount HTSSOP package and is compliant with RoHS regulations.
Rohm BD8624EFV-E2 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 500kHz |
| Max Input Voltage | 8V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8624EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.