High-performance DC/DC controller and regulator featuring a current-mode switching architecture. Delivers up to 3A output current with an adjustable output voltage range from 800mV to 6V. Operates with a switching frequency of 550kHz, supporting input voltages between 4.5V and 6V. This surface-mount integrated circuit is housed in an HTSSOP package and includes a synchronous rectifier for enhanced efficiency.
Rohm BD8627EFV-E2 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 550kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8627EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.