Rohm BD8629FS-E2 technical specifications.
| Package/Case | LSOP |
| Contact Plating | Copper, Tin |
| Frequency | 550kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD8629FS |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8629FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
