
The BD8641EFV-E2 is a surface mount synchronous step down DC/DC controller from Rohm, featuring a heat sinked thin shrink small-outline package with 20 leads. It operates over a temperature range of -40°C to 85°C, with a minimum input voltage of 3V and a maximum input voltage of 5V. The device is isolated and has a maximum output current of 3A, with an adjustable output voltage range of 1 to 3.85V.
Rohm BD8641EFV-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP-B EP |
| Package Description | Heat Sinked Thin Shrink Small-Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1 to 3.85V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Rohm BD8641EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.