
This surface mount watchdog circuit and voltage detector features a single channel with an active low reset. It operates within a 1V to 10V supply voltage range, drawing a maximum supply current of 14µA and a typical 5µA. The device monitors a single voltage with a threshold set at 2.8V, featuring a reset threshold range of 2.758V to 2.842V. Packaged in an MSOP-8 (PDSO8) case, it offers a maximum output current of 700µA and a power dissipation of 470mW, with an operating temperature range of -40°C to 105°C.
Rohm BD87A28FVM-TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700uA |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.842V |
| Min Reset Threshold Voltage | 2.758V |
| Max Supply Current | 14uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.8V |
| Type | Watchdog Circuit, Voltage Detector |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD87A28FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
