The BD88200GUL-E2 is a dual-channel audio amplifier from Rohm, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B14. The device is designed for industrial applications and has a maximum supply current of 7.4 milliamps. It is packaged in a 14-pin S-PBGA-B14 package type, measuring 4x4mm with a 20mm pitch.
Rohm BD88200GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD88200GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.