Rohm BD8820MUV-E2 technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 3V |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Dual Supply Voltage | 4.5V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45mW |
| Max Power Dissipation | 620mW |
| Mount | Surface Mount |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Supply Current | 3.6mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8820MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
