The BD88415GUL is an industrial-grade audio amplifier from Rohm, featuring a 2-channel design with a supply voltage range of 2.4 to 5.5V. It is packaged in a 2.10 x 2.10 mm ROHS-compliant S-PBGA-B14 package. The amplifier operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in industrial applications and is compliant with ROHS standards.
Rohm BD88415GUL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B14 |
| Width | 2.1 |
| Length | 2.1 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD88415GUL to view detailed technical specifications.
No datasheet is available for this part.