Rohm BD88415GUL-E2 technical specifications.
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD88415GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.