The BD88420GUL is a dual-channel audio amplifier from Rohm, featuring a 2.1mm x 2.1mm VCSP50L2-14 package and industrial temperature operation. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The amplifier is available in a 14-pin package with a bottom terminal position and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a single function with 2 channels.
Rohm BD88420GUL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B14 |
| Width | 2.1 |
| Length | 2.1 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD88420GUL to view detailed technical specifications.
No datasheet is available for this part.