The BD8904FV-E2 is a specialized interface IC from Rohm, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1064, and its typical operating supply voltage is 3.3V or 5V. The device is packaged in a 28-pin SSOP-B package, suitable for surface mount applications.
Rohm BD8904FV-E2 technical specifications.
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 1064mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Pin Count | 28 |
| Package/Case | SSOP-B |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD8904FV-E2 to view detailed technical specifications.
No datasheet is available for this part.