Rohm BD8907F-E2 technical specifications.
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 750mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3V |
| Pin Count | 28 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD8907F-E2 to view detailed technical specifications.
No datasheet is available for this part.