Boost switching regulator/controller, voltage-mode, with a fixed positive output voltage of 31V and 4mA output current. Features a maximum switching frequency of 600kHz, operating supply current of 4mA, and a maximum power dissipation of 674.9mW. Input voltage range is 4.5V to 5.5V, with a minimum supply voltage of 4.2V. Housed in a 5-pin SSOP surface mount package measuring 2.9mm x 1.6mm x 1.1mm. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Rohm BD8924G-GTR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 31V |
| Max Power Dissipation | 674.9mW |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Configuration | Positive |
| Output Current | 4mA |
| Output Type | Fixed |
| Output Voltage | 31V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD8924G |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8924G-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.