The BD8962MUV is an industrial-grade DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N20. The device has a width and length of 4mm and a pin count of 20. It operates within an input voltage range of 2.7V to 5.5V. The BD8962MUV is packaged in a 4 x 4mm, lead-free VQFN-20 package.
Rohm BD8962MUV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8962MUV to view detailed technical specifications.
No datasheet is available for this part.