Surface mountable, lead-free integrated circuit (IC) functioning as a voltage-mode switching regulator/controller. Features a maximum switching frequency of 315kHz, supporting a single positive adjustable output with a maximum current of 4A and a maximum output voltage of 35V. Operates within a 7V to 35V input voltage range, with a minimum output voltage of 800mV. Packaged in a TO-263-8 case with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BD9009HFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 35V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9009HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.