Rohm BD9012KV-E2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9012KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
