The BD9031FV-CE2 is a boost DC/DC controller from Rohm with a 5V output voltage and a maximum input voltage of 30V. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging format.
Rohm BD9031FV-CE2 technical specifications.
| Package/Case | LSSOP |
| Clock Sync | No |
| Max Duty Cycle | 87% |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9031FV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.