The BD9040FV is a 20-pin dual function IC from Rohm, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a JEDEC package code of R-PDSO-G20, with a width of 4.4mm and a length of 6.5mm. It is packaged in a lead-free SSOP-20 package type. The IC has a single function and 20 terminals, with a terminal position of dual. It can operate within an input voltage range of 4.5 to 18 volts.
Rohm BD9040FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9040FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.