Rohm BD90528EFJ-CE2 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.69V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.69V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD90528EFJ-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.