The BD90541MUV-CE2 from Rohm is a single-function power management IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad-terminal position. The device is packaged in a 20-pin VQFN package, measuring 4mm in width and length. It can handle input voltages between 2.6V and 5.5V.
Rohm BD90541MUV-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD90541MUV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.