The BD9060F-CE2 is a surface mount, adjustable positive DC/DC controller from Rohm, operating over a temperature range of -40°C to 125°C. It has a maximum output current of 2A and a maximum output voltage of 35V. This device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is packaged in a SOP-8 package and is available on tape and reel.
Rohm BD9060F-CE2 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9060F-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.