The BD90GA3WNUX-TR is a single output linear voltage regulator from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a R-PDSO-N8 package with dimensions of 2mm width and 3mm length. It has a fixed output voltage of 9V with a nominal dropout voltage of 0.6V and a maximum output current of 300mA. The input voltage range is from 4.5V to 14V with a maximum voltage tolerance of 1%.
Rohm BD90GA3WNUX-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 8.91 |
| Output Voltage1-Max | 9.09 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 9 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.09 |
| Load Regulation-Max | 0.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD90GA3WNUX-TR to view detailed technical specifications.
No datasheet is available for this part.