The BD9107FVM is an 8-pin MSOP DC/DC controller from Rohm, designed for operation over the -25 to 85°C temperature range. It features a single function and accepts input voltages between 4.0 and 5.5V. The device is packaged in an 8-pin MSOP-8 package, measuring 2.8mm in width and 2.9mm in length. It is suitable for use in power management applications.
Rohm BD9107FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9107FVM to view detailed technical specifications.
No datasheet is available for this part.